-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB706D-40T146CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 15MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7976 In Stock |
|
$0.1501 / $0.5200 | Buy Now |
DISTI #
RB706D-40T146
|
Avnet Americas | Diode Small Signal Schottky 45V 0.03A 3-Pin SMD T/R - Tape and Reel (Alt: RB706D-40T146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1299 | Buy Now |
DISTI #
755-RB706D-40T146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 45V 30MA RoHS: Compliant | 4168 |
|
$0.1420 / $0.5200 | Buy Now |
|
Future Electronics | RB706D-40 Series 45 V 1 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Bristol Electronics | 5766 |
|
RFQ | ||
|
Quest Components | 4612 |
|
$0.1946 / $0.5560 | Buy Now | |
|
Quest Components | 5294 |
|
$0.2608 / $0.7450 | Buy Now | |
DISTI #
RB706D-40T146
|
TME | Diode: Schottky rectifying, SMD, 40V, 30mA, SC59,SOT346, reel,tape Min Qty: 5 | 0 |
|
$0.1270 / $0.1840 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 48-Authorized Distributor |
|
$0.1564 / $0.2659 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 618 |
|
$0.1490 / $0.9740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB706D-40T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB706D-40T146
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB706D-40T146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB706D-40T146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB706D-40 | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-59, 3 PIN | ROHM Semiconductor | RB706D-40T146 vs RB706D-40 |