Part Details for RB706D-40FHT146 by ROHM Semiconductor
Overview of RB706D-40FHT146 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB706D-40FHT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1536
|
Newark | Diode, Schottky, Aec-Q101, 45V, Sot-346, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:200Ma, Operating Temperaturerohs Compliant: Yes |Rohm RB706D-40FHT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$0.3000 / $0.6030 | Buy Now |
DISTI #
846-RB706D-40FHT146CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 30MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
511 In Stock |
|
$0.1900 / $0.5800 | Buy Now |
DISTI #
RB706D-40FHT146
|
Avnet Americas | Diode Schottky 45V 30mA 3-Pin SOT-346 Emboss T/R - Tape and Reel (Alt: RB706D-40FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1946 / $0.2219 | Buy Now |
DISTI #
755-RB706D-40FHT146
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified). ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics. Diode (Rectifier FRD) 45V-VRM 40V-VR 0.03A-IO 0.2A-IFSM Dual Modul RoHS: Compliant | 1276 |
|
$0.1900 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1900 | Buy Now |
DISTI #
RB706D-40FHT146
|
TME | Diode: Schottky rectifying, SMD, 40V, 30mA, SC59,SOT346, reel,tape Min Qty: 3 | 0 |
|
$0.1390 / $0.2580 | RFQ |
DISTI #
RB706D-40FHT146
|
Avnet Asia | Diode Schottky 45V 30mA 3-Pin SOT-346 Emboss T/R (Alt: RB706D-40FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RB706D-40FHT146
|
Avnet Silica | Diode Schottky 45V 30mA 3-Pin SOT-346 Emboss T/R (Alt: RB706D-40FHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB706D-40FHT146
RB706D-40FHT146 CAD Models
RB706D-40FHT146 Part Data Attributes:
|
RB706D-40FHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB706D-40FHT146
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB706D-40FHT146
This table gives cross-reference parts and alternative options found for RB706D-40FHT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB706D-40FHT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB706F-40T107 | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, | ROHM Semiconductor | RB706D-40FHT146 vs RB706F-40T107 |
RB706D-40T147 | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, | ROHM Semiconductor | RB706D-40FHT146 vs RB706D-40T147 |