Part Details for RB705DT146 by ROHM Semiconductor
Overview of RB705DT146 by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RB705DT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB705DT146CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 15MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
692 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
RB705DT146
|
Avnet Americas | Diode Small Signal Schottky 40V 0.03A 3-Pin SMD T/R - Tape and Reel (Alt: RB705DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1066 | Buy Now |
DISTI #
755-RB705DT146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 30MA RoHS: Compliant | 2688 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | RB705D Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
62399502
|
Verical | Diode Schottky 40V 0.03A 3-Pin SMD T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2134 | Americas - 24115 |
|
$0.1233 / $0.1388 | Buy Now |
DISTI #
62812522
|
Verical | Diode Schottky 40V 0.03A 3-Pin SMD T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 2201 | Americas - 11000 |
|
$0.1993 / $0.2320 | Buy Now |
DISTI #
61881268
|
Verical | Diode Schottky 40V 0.03A 3-Pin SMD T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 2201 | Americas - 2850 |
|
$0.2099 / $0.2320 | Buy Now |
|
Quest Components | 0.03 A, 25 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2287 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | 0.03 A, 25 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 11268 |
|
$0.1710 / $0.5700 | Buy Now |
DISTI #
RB705DT146
|
Avnet Americas | Diode Small Signal Schottky 40V 0.03A 3-Pin SMD T/R - Tape and Reel (Alt: RB705DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1066 | Buy Now |
Part Details for RB705DT146
RB705DT146 CAD Models
RB705DT146 Part Data Attributes:
|
RB705DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB705DT146
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.03A, 25V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |