Part Details for RB65P12C10G by SERPAC Electronic Enclosures
Overview of RB65P12C10G by SERPAC Electronic Enclosures
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB65P12C10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128-RB65P12C10G-ND
|
DigiKey | BOX PLASTIC 6.3"L X 4.72"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
28 In Stock |
|
$15.2500 / $17.3200 | Buy Now |
DISTI #
635-RB65P12C10G
|
Mouser Electronics | Enclosures, Boxes, & Cases PLASTIC BOX WATERTIGHT ENCLOSURE CLEAR/GRAY (6.30 x 4.72 x 2.18 in) RoHS: Compliant | 0 |
|
$14.8700 / $17.3100 | Order Now |
DISTI #
72355965
|
RS | Watertight Polycarbonate EnclosureClear/Gray6.30 x 4.72 x 2.18 in. | Serpac RB65P12C10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4900 / $16.1800 | RFQ |
DISTI #
58090730
|
Verical | Gray Polycarbonate Watertight Electronic Enclosure <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 2 |
|
$5.5310 | Buy Now |
DISTI #
C1S709100047765
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$11.9000 | Buy Now |