-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8242
|
Newark | Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 50A, Horizontal, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6132-50-0M2 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 / $40.8200 | Buy Now |
DISTI #
817-1666-ND
|
DigiKey | CMC 180UH 50A 3LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$27.5600 | Buy Now |
DISTI #
631-RB6132-50-0M2
|
Mouser Electronics | Common Mode Chokes / Filters 50A 0.18mH 3-WIRE HORIZONTAL RoHS: Compliant | 60 |
|
$26.2600 / $27.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4300 / $41.4400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
RB6132-50-0M2
|
TME | Inductor: wire with current compensation, THT, 180uH, 50A, 0.9mΩ Min Qty: 32 | 0 |
|
$21.5700 | RFQ |
DISTI #
000000000003849431
|
Sager | Common Mode Chokes / Filters 50A 0.18mH 3-WIRE HORIZONTAL Min Qty: 1 | 0 |
|
$26.5600 / $31.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB6132-50-0M2
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RB6132-50-0M2
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |