-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1938
|
Newark | Small Signal Diode, 100V, 0.7A/Sod-323He Rohs Compliant: Yes |Rohm RB578VAM100TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13925 |
|
$0.1070 / $0.4370 | Buy Now |
DISTI #
RB578VAM100TRCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 700MA TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2413 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
RB578VAM100TR
|
Avnet Americas | ROHRB578VAM100TR - Tape and Reel (Alt: RB578VAM100TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
755-RB578VAM100TR
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE RoHS: Compliant | 12295 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | 100 V 700mA Surface Mount Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.0610 / $0.0688 | Buy Now |
DISTI #
66385526
|
Verical | Rectifier Diode Schottky 100V 0.7A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 2239 | Americas - 31089 |
|
$0.0414 / $0.0634 | Buy Now |
DISTI #
77304467
|
Verical | Rectifier Diode Schottky 100V 0.7A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.1560 / $0.1771 | Buy Now |
DISTI #
66419768
|
Verical | Rectifier Diode Schottky 100V 0.7A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2301 | Americas - 2744 |
|
$0.1603 / $0.1771 | Buy Now |
DISTI #
65027828
|
Verical | Rectifier Diode Schottky 100V 0.7A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2201 | Americas - 909 |
|
$0.1707 / $0.1771 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.7A, 100V V(RRM), SILICON | 7722 |
|
$0.1155 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB578VAM100TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB578VAM100TR
ROHM Semiconductor
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB578VAM100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB578VAM100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB578VYM100FHTR | Rectifier Diode, | ROHM Semiconductor | RB578VAM100TR vs RB578VYM100FHTR |