Part Details for RB55P06C16B by SERPAC Electronic Enclosures
Overview of RB55P06C16B by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB55P06C16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7394
|
Newark | Enclosure, Junction Box, Pc, Black/Clear, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:55.1Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Serpac RB55P06C16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $20.7100 | Buy Now |
DISTI #
SRRB55P06C16B-ND
|
DigiKey | BOX PLASTIC BLK/CLR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$13.3880 / $15.2100 | Buy Now |
DISTI #
635-RB55-P06C16B
|
Mouser Electronics | Enclosures, Boxes, & Cases N4/IP67 CLR/BLK POLY 4.72 x 4.72 x 2.17" RoHS: Compliant | 0 |
|
$13.0600 / $15.2000 | Order Now |
DISTI #
70995908
|
RS | Watertight Polycarbonate Instrument Enclosure- Clear/Black, 4.72x4.72x2.17" | Serpac RB55P06C16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8500 / $15.2800 | RFQ |