Part Details for RB550ASA-30FHT2RB by ROHM Semiconductor
Overview of RB550ASA-30FHT2RB by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RB550ASA-30FHT2RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5155
|
Newark | Schottky Rectifier, 30V, 0.5A, Sod-882 Rohs Compliant: Yes |Rohm RB550ASA-30FHT2RB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.4260 | Buy Now |
DISTI #
846-RB550ASA-30FHT2RBCT-ND
|
DigiKey | LOW VF, 30V, 500MA, DFN1006-2W, Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7437 In Stock |
|
$0.0875 / $0.5500 | Buy Now |
DISTI #
RB550ASA-30FHT2RB
|
Avnet Americas | Low V<sub>F</sub>, 30V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB550ASA-30FH is low VF and high reli - Tape and Reel (Alt: RB550ASA-30FHT2RB) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
755-RB550ASA30FHT2RB
|
Mouser Electronics | Schottky Diodes & Rectifiers Low V<sub>F</sub>, 30V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB550ASA-30FH is low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive. RoHS: Compliant | 15434 |
|
$0.0870 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0973 | Buy Now |
DISTI #
69135860
|
Verical | Diode Schottky 30V 0.5A Automotive 2-Pin DFN-W T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 2301 | Americas - 8000 |
|
$0.1919 / $0.2179 | Buy Now |
DISTI #
73510696
|
Verical | Diode Schottky 30V 0.5A Automotive 2-Pin DFN-W T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2305 | Americas - 7900 |
|
$0.1338 / $0.2213 | Buy Now |
|
Quest Components | 6400 |
|
$0.1575 / $0.9000 | Buy Now | |
DISTI #
RB550ASA-30FHT2RB
|
TTI | Schottky Diodes & Rectifiers Low V<sub>F</sub>, 30V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive: RB550ASA-30FH is low VF and high reliability Schottky Barrier Diode, suitable for general rectification. It is a highly reliable product for automotive. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
C1S625903237850
|
Chip1Stop | Low V<sub>F</sub>, 30V, 500mA, DFN1006-2W, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 7900 |
|
$0.1130 / $0.2630 | Buy Now |
Part Details for RB550ASA-30FHT2RB
RB550ASA-30FHT2RB CAD Models
RB550ASA-30FHT2RB Part Data Attributes
|
RB550ASA-30FHT2RB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB550ASA-30FHT2RB
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 35 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |