Part Details for RB541VM-30TE-17 by ROHM Semiconductor
Overview of RB541VM-30TE-17 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1930TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 77Mohm 6Pin Tmm/Sc-95 | |
74HC30TELL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
UPA1930TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 77Mohm 6Pin Tmm/Sc-95 |
Price & Stock for RB541VM-30TE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6441
|
Newark | Schottky Rectifier, 30V, 0.2A, Sod-323Fl Rohs Compliant: Yes |Rohm RB541VM-30TE-17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
846-RB541VM-30TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0325 / $0.1900 | Buy Now |
DISTI #
RB541VM-30TE-17
|
Avnet Americas | Diode Schottky 30V 200mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB541VM-30TE-17) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 | Buy Now |
DISTI #
755-RB541VM-30TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers RB541VM-30 is super low VF high reliability Schottky Barrier Diode, suitable for small current rectification. RoHS: Compliant | 962 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 200MA UMD2 RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
63291776
|
Verical | Diode Schottky 30V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 5906 |
|
$0.0663 / $0.0702 | Buy Now |
DISTI #
62376502
|
Verical | Diode Schottky 30V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 2936 |
|
$0.0681 / $0.0702 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 7073 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 500 |
|
$0.0625 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7016 |
|
RFQ |
Part Details for RB541VM-30TE-17
RB541VM-30TE-17 CAD Models
RB541VM-30TE-17 Part Data Attributes
|
RB541VM-30TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB541VM-30TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90/A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB541VM-30TE-17
This table gives cross-reference parts and alternative options found for RB541VM-30TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB541VM-30TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB541VM-30TE-17 vs BAT54WS |
RB530SM-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB541VM-30TE-17 vs RB530SM-30 |
TSS0230LRJG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN1006, 2 PIN | Taiwan Semiconductor | RB541VM-30TE-17 vs TSS0230LRJG |
S-LBAT54BST3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB541VM-30TE-17 vs S-LBAT54BST3G |
S-LRB520BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB541VM-30TE-17 vs S-LRB520BS-30T5G |
BAT54 | Rectifier Diode, | Surge Components Inc | RB541VM-30TE-17 vs BAT54 |
BAT42WG | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, | Kingwell Technology Corp Ltd | RB541VM-30TE-17 vs BAT42WG |
BAT43X-TP-HF | Rectifier Diode, | Micro Commercial Components | RB541VM-30TE-17 vs BAT43X-TP-HF |
KDR720E | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ESC, 2 PIN | KEC | RB541VM-30TE-17 vs KDR720E |
BAR43 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB541VM-30TE-17 vs BAR43 |