Part Details for RB541VM-30FHTE-17 by ROHM Semiconductor
Overview of RB541VM-30FHTE-17 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB541VM-30FHTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3874
|
Newark | Schottky Rectifier, Aec-Q101, 0.2A, 30V, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Diode Configuration:Single, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:640Mv, Forward Surge Rohs Compliant: Yes |Rohm RB541VM-30FHTE-17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.2810 | Buy Now |
DISTI #
RB541VM-30FHTE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA UMD2 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.0313 / $0.2700 | Buy Now |
DISTI #
RB541VM-30FHTE-17
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB541VM-30FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0293 | Buy Now |
DISTI #
755-RB541VM-30FHTE17
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.2A IO SOD-323FL, UMD2 RoHS: Compliant | 1819 |
|
$0.0310 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0313 | Buy Now |
DISTI #
41977342
|
Verical | Rectifier Diode Schottky 30V 0.2A Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 1601 | Americas - 2096 |
|
$0.0687 | Buy Now |
|
Quest Components | 1676 |
|
$0.0810 / $0.2700 | Buy Now | |
DISTI #
RB541VM-30FHTE-17
|
TME | Diode: Schottky rectifying, SOD323F, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0280 / $0.2740 | RFQ |
DISTI #
RB541VM-30FHTE-17
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 2-Pin SOD-323FL Emboss T/R (Alt: RB541VM-30FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB541VM-30FHTE-17
RB541VM-30FHTE-17 CAD Models
RB541VM-30FHTE-17 Part Data Attributes
|
RB541VM-30FHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB541VM-30FHTE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB541VM-30FHTE-17
This table gives cross-reference parts and alternative options found for RB541VM-30FHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB541VM-30FHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934070364118 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | RB541VM-30FHTE-17 vs 934070364118 |
MMBD330-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | RB541VM-30FHTE-17 vs MMBD330-T1 |
934070364115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | RB541VM-30FHTE-17 vs 934070364115 |
BAT54RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | RB541VM-30FHTE-17 vs BAT54RF |
RB520S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | RB541VM-30FHTE-17 vs RB520S-H |
BAT54H | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RB541VM-30FHTE-17 vs BAT54H |
BAT43W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RB541VM-30FHTE-17 vs BAT43W-T1-LF |
S-LRB520BS-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | RB541VM-30FHTE-17 vs S-LRB520BS-30T3G |
FML0230L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | RB541VM-30FHTE-17 vs FML0230L |
RB521S30FN2_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 | RB541VM-30FHTE-17 vs RB521S30FN2_R1_00001 |