Part Details for RB530XN by ROHM Semiconductor
Overview of RB530XN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB530XN
RB530XN CAD Models
RB530XN Part Data Attributes
|
RB530XN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB530XN
ROHM Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.1A, 30V V(RRM), Silicon, UMD6, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB530XN
This table gives cross-reference parts and alternative options found for RB530XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70DW-04 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | RB530XN vs BAS70DW-04 |
BAS70DW-04-13 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | RB530XN vs BAS70DW-04-13 |
RB731XN | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | RB530XN vs RB731XN |
BAS70VV,115 | BAS70VV - General-purpose triple Schottky diode@en-us SOT 6-Pin | Nexperia | RB530XN vs BAS70VV,115 |
BAS70DW-04-7 | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | RB530XN vs BAS70DW-04-7 |
BAS70XY,115 | BAS70XY - General-purpose quadruple Schottky diode@en-us TSSOP 6-Pin | Nexperia | RB530XN vs BAS70XY,115 |
BAS70XY | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | RB530XN vs BAS70XY |
BAS70DW-04-7-F | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | RB530XN vs BAS70DW-04-7-F |
BAS70DW-04-TP | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | RB530XN vs BAS70DW-04-TP |
BAS70-08S | 0.07A, 3 ELEMENT, SILICON, SIGNAL DIODE, SOT-323, 6 PIN | STMicroelectronics | RB530XN vs BAS70-08S |