Part Details for RB530VM-40TE-17 by ROHM Semiconductor
Overview of RB530VM-40TE-17 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB530VM-40TE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6166
|
Newark | Diode, Schottky, Single, 40V, Sod-323Fl, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:690Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Rohm RB530VM-40TE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 / $0.3430 | Buy Now |
DISTI #
RB530VM-40TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4294 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
RB530VM-40TE-17
|
Avnet Americas | Diode Schottky Diode 40V 0.1A 2-Pin UMD T/R - Tape and Reel (Alt: RB530VM-40TE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0320 / $0.0365 | Buy Now |
DISTI #
755-RB530VM-40TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode (Rectifier FRD) Single RoHS: Compliant | 5342 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Diode (Rectifier FRD) Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0348 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 40V V(RRM), SILICON | 2978 |
|
$0.0960 / $0.4800 | Buy Now |
DISTI #
RB530VM-40TE-17
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.1A, SOD323F, reel,tape Min Qty: 25 | 5000 |
|
$0.0237 / $0.0337 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 40V 100MA UMD2 Min Qty: 1 | 80-Authorized Distributor |
|
$0.0410 / $0.2700 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 723 |
|
$0.0480 / $0.1420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0480 / $0.1420 | Buy Now |
Part Details for RB530VM-40TE-17
RB530VM-40TE-17 CAD Models
RB530VM-40TE-17 Part Data Attributes:
|
RB530VM-40TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB530VM-40TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB530VM-40TE-17
This table gives cross-reference parts and alternative options found for RB530VM-40TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530VM-40TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS380-T1-LF | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB530VM-40TE-17 vs 1SS380-T1-LF |
FM501V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB530VM-40TE-17 vs FM501V-NL-H |
RB420DFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB420DFH |
RB521ZS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, GMD2, 2 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB521ZS-40T2R |
RB521G-40FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB521G-40FHT2R |
RB520ZS-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB530VM-40TE-17 vs RB520ZS-40 |
RB521CM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB521CM-40 |
RB521G-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB521G-40 |
RB521G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB530VM-40TE-17 vs RB521G-40FH |
RB510VM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB530VM-40TE-17 vs RB510VM-40 |