-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521VM-40TE-17 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093518114740TELF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 51 ways, Class III |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6603
|
Newark | Schottky Rect, Single, 40V, Sod-323Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 807 |
|
$0.0820 / $0.2570 | Buy Now |
DISTI #
RB521VM-40TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13547 In Stock |
|
$0.0349 / $0.2500 | Buy Now |
DISTI #
755-RB521VM-40TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 8653 |
|
$0.0360 / $0.2600 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Schottky Barrier Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0350 / $0.0377 | Buy Now |
DISTI #
85949617
|
Verical | Diode Schottky 40V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1573 Package Multiple: 1 Date Code: 2242 | Americas - 39047 |
|
$0.0187 | Buy Now |
DISTI #
69882162
|
Verical | Diode Schottky 40V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2301 | Americas - 11990 |
|
$0.0552 / $0.0599 | Buy Now |
DISTI #
65159362
|
Verical | Diode Schottky 40V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2201 | Americas - 8998 |
|
$0.0566 / $0.0599 | Buy Now |
DISTI #
59400165
|
Verical | Diode Schottky 40V 0.2A 2-Pin UMD T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1737 | Americas - 2861 |
|
$0.0160 / $0.0171 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
RB521VM-40TE-17
|
TME | Diode: Schottky rectifying, SOD323F, SMD, 40V, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0268 / $0.2187 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521VM-40TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521VM-40TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90/A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB521VM-40TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521VM-40TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSS40L | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 1005, 2 PIN | RB521VM-40TE-17 vs TSS40L |
LRB521BS-40T5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | RB521VM-40TE-17 vs LRB521BS-40T5G |
TSS40LRWG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | RB521VM-40TE-17 vs TSS40LRWG |
RB540SM-40FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79, 2 PIN | RB521VM-40TE-17 vs RB540SM-40FH |
NSR0240MXT5G | onsemi | Check for Price | 40V SCHOTTKY DIODE X2DFN2 40V 200mA SOD882 Schottky, 8000-REEL | RB521VM-40TE-17 vs NSR0240MXT5G |
BAS40Q-13-F | Diodes Incorporated | $0.0355 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, | RB521VM-40TE-17 vs BAS40Q-13-F |
RB541VM-40 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | RB521VM-40TE-17 vs RB541VM-40 |
CDBT-40-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RB521VM-40TE-17 vs CDBT-40-HF |
RB520VM-40FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | RB521VM-40TE-17 vs RB520VM-40FH |
WSD520S-40 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | RB521VM-40TE-17 vs WSD520S-40 |