-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521SM-40T2R by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6424
|
Newark | Schottky Diode, 40V, 0.2A, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16750 |
|
$0.0770 / $0.2760 | Buy Now |
DISTI #
RB521SM-40T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66836 In Stock |
|
$0.0362 / $0.2700 | Buy Now |
DISTI #
78AC6424
|
Avnet Americas | Diode Schottky 45V 0.2A 2-Pin EMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC6424... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.2800 | Buy Now |
DISTI #
755-RB521SM-40T2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 45V 0.2A RoHS: Compliant | 1789 |
|
$0.0360 / $0.2800 | Buy Now |
|
Future Electronics | RB521SM-40 Series 40 V 200 mA 1 A SMT Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0376 / $0.0396 | Buy Now |
DISTI #
85555751
|
Verical | Diode Schottky 45V 0.2A 2-Pin EMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2233 | Americas - 222501 |
|
$0.0272 / $0.0440 | Buy Now |
DISTI #
64552563
|
Verical | Diode Schottky 45V 0.2A 2-Pin EMD T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2201 | Americas - 49129 |
|
$0.0513 / $0.0570 | Buy Now |
|
Quest Components | 39303 |
|
$0.0480 / $0.3200 | Buy Now | |
DISTI #
RB521SM-40T2R
|
TTI | Schottky Diodes & Rectifiers Diode Schottky 45V 0.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0354 / $0.0368 | Buy Now |
DISTI #
RB521SM-40T2R
|
TME | Diode: Schottky rectifying, SC79,SOD523, SMD, 40V, 0.2A, reel,tape Min Qty: 1 | 7465 |
|
$0.0262 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521SM-40T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521SM-40T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB521SM-40T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521SM-40T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH521S-40GP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | RB521SM-40T2R vs CH521S-40GP |