Part Details for RB521G-40FHT2R by ROHM Semiconductor
Results Overview of RB521G-40FHT2R by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521G-40FHT2R Information
RB521G-40FHT2R by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB521G-40FHT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4396 |
|
RFQ | ||
|
Quest Components | 3516 |
|
$0.0630 / $0.2100 | Buy Now |
Part Details for RB521G-40FHT2R
RB521G-40FHT2R CAD Models
RB521G-40FHT2R Part Data Attributes
|
RB521G-40FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521G-40FHT2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-104A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RB521G-40FHT2R
This table gives cross-reference parts and alternative options found for RB521G-40FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521G-40FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB530VM-40FHTE-17 | ROHM Semiconductor | $0.0487 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-90A, 2 PIN | RB521G-40FHT2R vs RB530VM-40FHTE-17 |
RB511VM-40TE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN | RB521G-40FHT2R vs RB511VM-40TE-17 |
RB420DFH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN | RB521G-40FHT2R vs RB420DFH |
RB520G-40FHT2R | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN | RB521G-40FHT2R vs RB520G-40FHT2R |
RB531VM-40FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | RB521G-40FHT2R vs RB531VM-40FH |
RB521ZS-40T2R | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, GMD2, 2 PIN | RB521G-40FHT2R vs RB521ZS-40T2R |
1SS380-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | RB521G-40FHT2R vs 1SS380-T1 |
S-LRB421LT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | RB521G-40FHT2R vs S-LRB421LT3G |
RB531SM-40FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | RB521G-40FHT2R vs RB531SM-40FH |
RB451FFH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD3, SC-70, 3 PIN | RB521G-40FHT2R vs RB451FFH |