There are no models available for this part yet.
Overview of RB521G-30 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RB521G-30 by ROHM Semiconductor
Part Data Attributes for RB521G-30 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
ULTRA SMALL, VMD2, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.35 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for RB521G-30
This table gives cross-reference parts and alternative options found for RB521G-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521G-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521G-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB521G-30 vs RB521G-30 |
RB521G-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, SOD-723, 2 PIN | Micro Commercial Components | RB521G-30 vs RB521G-30 |
Related Parts for RB521G-30
-
RB521G-30-TPRectifier Diodes
-
BZX384-B4V3Zener Diodes
-
CC0603KRX7R9BB102Fixed Capacitors
-
ESD9X5.0ST5GTransient Suppressors
-
RC0402JR-070RLFixed Resistors
-
RAL025P01TCRSmall Signal Field-Effect Transistors
-
MMDT4401-TPSmall Signal Bipolar Transistors
-
DWM-08-60-G-D-585Headers and Edge Type Connectors
-
S-1313A18-N4T1U3Linear Regulator ICs