-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB521CM-30T2R by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6423
|
Newark | Diode, Schottky, 0.1A, 30V, Sod-923, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2845 |
|
$0.0200 | Buy Now |
DISTI #
RB521CM-30T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MAVMN2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1023 In Stock |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
78AC6423
|
Avnet Americas | Diode Schottky Diode 30V 0.1A 2-Pin VMN T/R - Product that comes on tape, but is not reeled (Alt: 78... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack |
30 |
|
$0.1040 / $0.2290 | Buy Now |
DISTI #
755-RB521CM-30T2R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 5928 |
|
$0.0410 / $0.2700 | Buy Now |
|
Future Electronics | RB521CS-30 Series 30 V 10 uA Surface Mount Schottky Barrier Diode - VMN-2M RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0392 / $0.0414 | Buy Now |
DISTI #
62476174
|
Verical | Rectifier Diode Schottky 0.1A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2201 | Americas - 72793 |
|
$0.0474 / $0.0526 | Buy Now |
DISTI #
87543784
|
Verical | Rectifier Diode Schottky 0.1A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1701 Package Multiple: 1 Date Code: 2140 | Americas - 68632 |
|
$0.0397 / $0.0643 | Buy Now |
DISTI #
79366831
|
Verical | Rectifier Diode Schottky 0.1A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | Americas - 2845 |
|
$0.0284 | Buy Now |
|
Bristol Electronics | 7200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 876 |
|
$0.0562 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521CM-30T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB521CM-30T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB521CM-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521CM-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB510SM-30T2R | ROHM Semiconductor | $0.0184 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB521CM-30T2R vs RB510SM-30T2R |
RB521S-30DP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | RB521CM-30T2R vs RB521S-30DP-TP |
CTLSH01-30 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | RB521CM-30T2R vs CTLSH01-30 |
RB521S-30DP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | RB521CM-30T2R vs RB521S-30DP-TP-HF |
MA2S7840G | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F4, 2 PIN | RB521CM-30T2R vs MA2S7840G |
1SS381F | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,30V V(RRM),EMD2 | RB521CM-30T2R vs 1SS381F |
RB520CS-30RP | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB521CM-30T2R vs RB520CS-30RP |
1SS314(TPH3,F) | Toshiba America Electronic Components | $0.1111 | RECTIFIER DIODE,30V V(RRM),UMD2VAR | RB521CM-30T2R vs 1SS314(TPH3,F) |
BAT43WT | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB521CM-30T2R vs BAT43WT |
RB510SM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | RB521CM-30T2R vs RB510SM-30 |