-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9591
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 600 Mv, 200 Ma, 150 C Rohs Compliant: Yes |Onsemi RB520S30T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35521 |
|
$0.0120 | Buy Now |
DISTI #
10N9730
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi RB520S30T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36380 |
|
$0.0350 / $0.1570 | Buy Now |
DISTI #
42K2554
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-523, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:200Ma, Diode Case Style:Sod-523 Rohs Compliant: Yes |Onsemi RB520S30T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
74AJ1253
|
Newark | Diode, Schottky, 200Ma, 30V, Sod-523-2, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:200Ma, Operating Temperature Rohs Compliant: Yes |Onsemi RB520S30T1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
RB520S30T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131543 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
RB520S30T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: RB520S30T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 17700018628 Factory Stock |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
RB520S30T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: RB520S30T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 18628 Factory Stock |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
RB520S30T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: RB520S30T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
RB520S30T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: RB520S30T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 18628 Factory Stock |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
RB520S30T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 150 °C, SOD-523, 2 Pins - Tape and Reel (Alt: RB520S30T1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 232000 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520S30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB520S30T1G
onsemi
200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB520S30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S30T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520S30T1G vs RB520S30T/R7 |
RB520S30T5 | 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN | onsemi | RB520S30T1G vs RB520S30T5 |
RB520S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB520S30T1G vs RB520S-30 |
RB520S30T/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB520S30T1G vs RB520S30T/R13 |
RB520S30T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | RB520S30T1G vs RB520S30T5G |
RB520SM-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB520S30T1G vs RB520SM-30 |
RB520S30 | Rectifier Diode | Nexperia | RB520S30T1G vs RB520S30 |
RB520S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | RB520S30T1G vs RB520S-30TE61 |
RB520G-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB520S30T1G vs RB520G-30 |
RB520S-30-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB520S30T1G vs RB520S-30-TP |