Part Details for RB520S-30EP-TP by Micro Commercial Components
Results Overview of RB520S-30EP-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB520S-30EP-TP Information
RB520S-30EP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB520S-30EP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5398 |
|
RFQ |
Part Details for RB520S-30EP-TP
RB520S-30EP-TP CAD Models
RB520S-30EP-TP Part Data Attributes
|
RB520S-30EP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB520S-30EP-TP
Micro Commercial Components
Rectifier Diode,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for RB520S-30EP-TP
This table gives cross-reference parts and alternative options found for RB520S-30EP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S-30EP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KDR720V | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VSC, 2 PIN | RB520S-30EP-TP vs KDR720V |
CFSH01-30L | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN | RB520S-30EP-TP vs CFSH01-30L |
RB520S-30DP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0201, 2 PIN | RB520S-30EP-TP vs RB520S-30DP-TP |
SCS520G-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | RB520S-30EP-TP vs SCS520G-C |
RB510SM-30T2R | ROHM Semiconductor | $0.0184 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB520S-30EP-TP vs RB510SM-30T2R |
1SS314(TPH3,F) | Toshiba America Electronic Components | $0.1111 | RECTIFIER DIODE,30V V(RRM),UMD2VAR | RB520S-30EP-TP vs 1SS314(TPH3,F) |
DSR01S30SL | Toshiba America Electronic Components | Check for Price | SIGNAL DIODE | RB520S-30EP-TP vs DSR01S30SL |
RB521S-30DP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | RB520S-30EP-TP vs RB521S-30DP-TP-HF |
BAT43WT | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | RB520S-30EP-TP vs BAT43WT |
RB520CS-30-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | RB520S-30EP-TP vs RB520CS-30-TP-HF |