Part Details for RB520S-30 by Comchip Technology Corporation Ltd
Overview of RB520S-30 by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB520S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-RB520S-30
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=30V, IO=0.2A RoHS: Compliant | 28308 |
|
$0.0300 / $0.3100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 21000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,30VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 21000 |
|
RFQ |
Part Details for RB520S-30
RB520S-30 CAD Models
RB520S-30 Part Data Attributes
|
RB520S-30
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RB520S-30
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB520S-30
This table gives cross-reference parts and alternative options found for RB520S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS424(TPH3) | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | RB520S-30 vs 1SS424(TPH3) |
CMDSH2-3TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | RB520S-30 vs CMDSH2-3TRPBFREE |
WSD521S | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | RB520S-30 vs WSD521S |
CH520S-30AGP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | RB520S-30 vs CH520S-30AGP |
CES520,L3F(D | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | RB520S-30 vs CES520,L3F(D |
CMDSH2-3TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RB520S-30 vs CMDSH2-3TIN/LEAD |
NSR0230P2T5G | onsemi | $0.2019 | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | RB520S-30 vs NSR0230P2T5G |
WSD520S | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | RB520S-30 vs WSD520S |
LRB520S-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | RB520S-30 vs LRB520S-30T3G |
MA2SD31 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | RB520S-30 vs MA2SD31 |