-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RB520CS3002L - 200 mA low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB520CS3002LYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8272
|
Newark | Schottky Rect, Aec-Q101, 30V, Dfn1006, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.1950 | Buy Now |
DISTI #
1727-RB520CS3002LYLCT-ND
|
DigiKey | DIODE SCHOTTK 30V 200MA DFN10062 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0279 / $0.1700 | Buy Now |
DISTI #
RB520CS3002LYL
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin DFN T/R - Tape and Reel (Alt: RB520CS3002LYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0301 | Buy Now |
DISTI #
771-RB520CS3002LYL
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 mA low VF MEGA Schottky barrier rectifier RoHS: Compliant | 15242 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
A03:0893_06156969
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2432 | Asia - 10000 |
|
$0.0267 / $0.0286 | Buy Now |
|
Future Electronics | RB520CS3002L Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0262 / $0.0276 | Buy Now |
DISTI #
86015111
|
Verical | Diode Schottky 0.2A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12766 Package Multiple: 1 Date Code: 2101 | Americas - 13600 |
|
$0.0294 | Buy Now |
DISTI #
85542815
|
Verical | Diode Schottky 0.2A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0267 / $0.0286 | Buy Now |
|
Rochester Electronics | RB520CS3002L - 200 mA low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 23600 |
|
$0.0235 / $0.0276 | Buy Now |
DISTI #
RB520CS3002LYL
|
TTI | Schottky Diodes & Rectifiers 200 mA low VF MEGA Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0270 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520CS3002LYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
RB520CS3002LYL
Nexperia
RB520CS3002L - 200 mA low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.315 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |