Part Details for RB520CS-30FHT2RA by ROHM Semiconductor
Overview of RB520CS-30FHT2RA by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB520CS-30FHT2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3855
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod923, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sod-923, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB520CS-30FHT2RA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.4060 | Buy Now |
DISTI #
RB520CS-30FHT2RACT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5713 In Stock |
|
$0.0578 / $0.4000 | Buy Now |
DISTI #
RB520CS-30FHT2RA
|
Avnet Americas | Diode Schottky Diode 30V 0.1A 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: RB520CS-30FHT2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0527 | Buy Now |
DISTI #
755-RB520CS-30FHT2RA
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr 0.1A Io SBD SOD-923 0.01A RoHS: Compliant | 4268 |
|
$0.0560 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
85555952
|
Verical | Rectifier Diode Schottky 0.1A Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2243 | Americas - 11950 |
|
$0.1313 | Buy Now |
DISTI #
42247242
|
Verical | Rectifier Diode Schottky 0.1A Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2001 | Americas - 2599 |
|
$0.2842 | Buy Now |
DISTI #
60603403
|
Verical | Rectifier Diode Schottky 0.1A Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 1901 | Americas - 2300 |
|
$0.1842 / $0.1975 | Buy Now |
|
Quest Components | 3919 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
RB520CS-30FHT2RA
|
TME | Diode: Schottky rectifying, SOD923, SMD, 30V, 0.1A, reel,tape Min Qty: 1 | 0 |
|
$0.0589 / $0.3438 | RFQ |
Part Details for RB520CS-30FHT2RA
RB520CS-30FHT2RA CAD Models
RB520CS-30FHT2RA Part Data Attributes
|
RB520CS-30FHT2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB520CS-30FHT2RA
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB520CS-30FHT2RA
This table gives cross-reference parts and alternative options found for RB520CS-30FHT2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520CS-30FHT2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLSH01-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 0.60 X 0.30 MM, 0.30 MM HEIGHT, LEADLESS, ULTRA SMALL, TLM2D3D6, 2 PIN | Central Semiconductor Corp | RB520CS-30FHT2RA vs CTLSH01-30 |
LRB521BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB520CS-30FHT2RA vs LRB521BS-30T5G |
DSR01S30SL | SIGNAL DIODE | Toshiba America Electronic Components | RB520CS-30FHT2RA vs DSR01S30SL |
RB520G-30RLG | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB520CS-30FHT2RA vs RB520G-30RLG |
RB510SM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB520CS-30FHT2RA vs RB510SM-30 |
RB501SM-30FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB520CS-30FHT2RA vs RB501SM-30FHT2R |
RB520G-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | RB520CS-30FHT2RA vs RB520G-30FH |
SCS521DZ-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DFN0201, 2 PIN | Secos Corporation | RB520CS-30FHT2RA vs SCS521DZ-C |
RB521S-30L2-TP-HF | Rectifier Diode, | Micro Commercial Components | RB520CS-30FHT2RA vs RB521S-30L2-TP-HF |
RB511VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB520CS-30FHT2RA vs RB511VM-30TE-17 |