-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-882, DFN1006-2W, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6180
|
Newark | Schottky Diode, 40V, 0.2A, Sod-882 Rohs Compliant: Yes |Rohm RB520ASA-40FHT2RB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6725 |
|
$0.1370 / $0.4680 | Buy Now |
DISTI #
846-RB520ASA-40FHT2RBCT-ND
|
DigiKey | LOW VF, 40V, 200MA, DFN1006-2W, Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7882 In Stock |
|
$0.0963 / $0.5900 | Buy Now |
DISTI #
RB520ASA-40FHT2RB
|
Avnet Americas | Schottky Rectifier, 40 V, 200 mA, Single, SOD-882, 2 Pins, 550 mV - Tape and Reel (Alt: RB520ASA-40FHT2RB) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0902 | Buy Now |
DISTI #
755-RB520ASA40FHT2RB
|
Mouser Electronics | Schottky Diodes & Rectifiers RB520ASA-40FH is low VF and high reliability Schottky Barrier Diode, suitable for small current rectification. It is a highly reliable product for automotive. RoHS: Compliant | 13869 |
|
$0.0960 / $0.5800 | Buy Now |
|
Future Electronics | Diode 40 V 200mA Surface Mount, Wettable Flank DFN1006-2W RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
DISTI #
69095433
|
Verical | Diode Schottky 0.2A 2-Pin DFN-W T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 2301 | Americas - 8000 |
|
$0.2617 | Buy Now |
DISTI #
69102636
|
Verical | Diode Schottky 0.2A 2-Pin DFN-W T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 7650 |
|
$0.1438 / $0.2513 | Buy Now |
|
Quest Components | 6400 |
|
$0.1383 / $0.7900 | Buy Now | |
DISTI #
RB520ASA-40FHT2RB
|
TTI | Schottky Diodes & Rectifiers RB520ASA-40FH is low VF and high reliability Schottky Barrier Diode, suitable for small current rectification. It is a highly reliable product for automotive. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1200 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB520ASA-40FHT2RB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB520ASA-40FHT2RB
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-882, DFN1006-2W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-882, DFN1006-2W, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |