-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.08A, 40V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7137
|
Newark | Schottky Diode, 40V, 0.08A, Sot323 Rohs Compliant: Yes |Rohm RB508FM-40FHT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1690 |
|
$0.0770 / $0.3120 | Buy Now |
DISTI #
846-RB508FM-40FHT106CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 80MA SOT323 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1790 In Stock |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
RB508FM-40FHT106
|
Avnet Americas | Diode Small Signal Schottky 40V 80mA 3-Pin SOT-323 Embossed T/R - Tape and Reel (Alt: RB508FM-40FHT106) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
755-RB508FM-40FHT106
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 80mA, Single, SOT-323, Ultra Low IR SBD for Automotive (AEC-Q101 qualified) RoHS: Compliant | 5655 |
|
$0.0650 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
DISTI #
65148600
|
Verical | Diode Schottky 40V 0.12A Automotive 3-Pin UMD T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 2201 | Americas - 5551 |
|
$0.1242 / $0.1360 | Buy Now |
DISTI #
77264653
|
Verical | Diode Schottky 40V 0.12A Automotive 3-Pin UMD T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2339 | Americas - 2975 |
|
$0.0724 / $0.1115 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.08A, 40V V(RRM), SILICON | 4440 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.08A, 40V V(RRM), SILICON | 128 |
|
$0.1220 / $0.1952 | Buy Now |
DISTI #
RB508FM-40FHT106
|
Avnet Silica | Diode Small Signal Schottky 40V 80mA 3-Pin SOT-323 Embossed T/R (Alt: RB508FM-40FHT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB508FM-40FHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB508FM-40FHT106
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.08A, 40V V(RRM), Silicon, SC-70, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.035 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |