There are no models available for this part yet.
Overview of RB501VM-40FH by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RB501VM-40FH by ROHM Semiconductor
Part Data Attributes for RB501VM-40FH by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for RB501VM-40FH
This table gives cross-reference parts and alternative options found for RB501VM-40FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501VM-40FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS388(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SOD-523 | Toshiba America Electronic Components | RB501VM-40FH vs 1SS388(TPL3,F) |
SCS500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, ULTRA THIN, PLASTIC PACKAGE-2 | Secos Corporation | RB501VM-40FH vs SCS500V-40 |
S-LRB500V-40T3G | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | RB501VM-40FH vs S-LRB500V-40T3G |
1SS294,LF(T | Rectifier Diode | Toshiba America Electronic Components | RB501VM-40FH vs 1SS294,LF(T |
CDBUR0140L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB501VM-40FH vs CDBUR0140L-HF |
1SS294TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB501VM-40FH vs 1SS294TE85L2 |
1SS357-TP-HF | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | RB501VM-40FH vs 1SS357-TP-HF |
1SS294(TE85L,F) | Diode Small Signal Schottky 45V 0.1A 3-Pin S-Mini T/R | Toshiba America Electronic Components | RB501VM-40FH vs 1SS294(TE85L,F) |
RB500V-40R9 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | Taiwan Semiconductor | RB501VM-40FH vs RB500V-40R9 |
S-LRB501V-40T3G | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | RB501VM-40FH vs S-LRB501V-40T3G |
Related Parts for RB501VM-40FH
-
SM4T28AYTransient Suppressors
-
TPS61240DRVRSwitching Regulator or Controllers
-
SQ3481EV-T1-GE3Small Signal Field-Effect Transistors
-
TPS74801DRCRLinear Regulator ICs
-
B1047AS-470MFixed Inductors
-
TCAN1051GVDRQ1Network Interfaces
-
70V07L35PFGISRAMs
-
RI-TRP-DR2B-40Other Telecom ICs
-
NT5CB128M16IP-DIHDRAMs