-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3845
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod523, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Vf Max:350Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB501SM-30FHT2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8136 |
|
$0.0350 / $0.2080 | Buy Now |
DISTI #
RB501SM-30FHT2RCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67283 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
RB501SM-30FHT2R
|
Avnet Americas | Diode Schottky 30V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: RB501SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0216 | Buy Now |
DISTI #
755-RB501SM-30FHT2R
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.1A IO SOD-523, EMD2 | 62911 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0183 / $0.0202 | Buy Now |
DISTI #
73519953
|
Verical | Diode Schottky 30V 0.1A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2301 | Americas - 30257 |
|
$0.0434 / $0.0482 | Buy Now |
DISTI #
79931614
|
Verical | Diode Schottky 30V 0.1A Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2404 | Americas - 7185 |
|
$0.0150 / $0.0181 | Buy Now |
|
Quest Components | 24205 |
|
$0.0320 / $0.1600 | Buy Now | |
DISTI #
RB501SM-30FHT2R
|
TTI | Schottky Diodes & Rectifiers 30V Vr, 0.1A IO SOD-523, EMD2 pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
RB501SM-30FHT2R
|
Avnet Americas | Diode Schottky 30V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: RB501SM-30FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB501SM-30FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB501SM-30FHT2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB501SM-30FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501SM-30FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB521CM-30T2R |
RB511VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB511VM-30FHTE-17 |
RB520CS-30FHT2RA | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | ROHM Semiconductor | RB501SM-30FHT2R vs RB520CS-30FHT2RA |
RB511VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB511VM-30TE-17 |
RB531CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB531CM-30T2R |
RB510VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB510VM-30FHTE-17 |
RB511SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB511SM-30T2R |
RB522FS-30T27R | Rectifier Diode, | ROHM Semiconductor | RB501SM-30FHT2R vs RB522FS-30T27R |
RB531VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB531VM-30TE-17 |
RB511SM-30FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB501SM-30FHT2R vs RB511SM-30FHT2R |