Part Details for RB500K0000L501 by TGS (USA) Inc
Results Overview of RB500K0000L501 by TGS (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB500K0000L501 Information
RB500K0000L501 by TGS (USA) Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB500K0000L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-RB500K0000L501-ND
|
DigiKey | Xtal Osc 500KHz 5V HCMOS 15pF No Min Qty: 520 Container: Tube MARKETPLACE PRODUCT |
600000 In Stock |
|
$2.2468 | Buy Now |