-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SC-107A, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB481Y-40FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB481Y-40FHT2R
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SC-107A, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 90 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB481Y-40FHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB481Y-40FHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB480Y-40FH | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | RB481Y-40FHT2R vs RB480Y-40FH |
CMLSH-4BK | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-563, 6 PIN | Central Semiconductor Corp | RB481Y-40FHT2R vs CMLSH-4BK |
RB481Y-40FH | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | RB481Y-40FHT2R vs RB481Y-40FH |
CMLSH-4TR | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-563, 6 PIN | Central Semiconductor Corp | RB481Y-40FHT2R vs CMLSH-4TR |
BAS40V-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-6 | Micro Commercial Components | RB481Y-40FHT2R vs BAS40V-TP-HF |