There are no models available for this part yet.
Overview of RB451FT106 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RB451FT106 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RB451FT106CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6596 In Stock |
|
$0.1175 / $0.5100 | Buy Now | |
DISTI #
755-RB451FT106
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 100MA RoHS: Compliant | 2049 |
|
$0.1150 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0888 | Buy Now | ||
Bristol Electronics | 783 |
|
RFQ | ||||
Quest Components | 0.1 A, 20 V, SILICON, SIGNAL DIODE | 4155 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 0.1 A, 20 V, SILICON, SIGNAL DIODE | 2912 |
|
$0.2340 / $0.5850 | Buy Now | ||
Quest Components | 0.1 A, 20 V, SILICON, SIGNAL DIODE | 626 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | 0.1 A, 20 V, SILICON, SIGNAL DIODE | 200 |
|
$0.1332 / $0.1998 | Buy Now | ||
DISTI #
C1S625900180995
|
Chip1Stop | Diode Small Signal Schottky 40V 0.1A Automotive 3-Pin UMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11970 |
|
$0.0406 / $0.1240 | Buy Now | |
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 40V 100MA UMD3 | 640 |
|
$0.1582 | Buy Now |
CAD Models for RB451FT106 by ROHM Semiconductor
Part Data Attributes for RB451FT106 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.34 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|