RB441Q-40
Description: Rectifier Diode,

Overview of RB441Q-40 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RB441Q-40 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB441Q-40 by EIC Semiconductor Inc

RB441Q-40
EIC Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
100 µA
Reverse Test Voltage
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RB441Q-40
    EIC Semiconductor Inc
    Rectifier Diode,
    VS

Alternate Parts for RB441Q-40

This table gives cross-reference parts and alternative options found for RB441Q-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB441Q-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB441Q-40 Rectifier Diode, Galaxy Microelectronics RB441Q-40 vs RB441Q-40

Related Parts for RB441Q-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB441Q-40 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB441Q-40 by EIC Semiconductor Inc

  • Please alert me when RB441Q-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RB441Q-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB441Q-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RB441Q-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB441Q-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB441Q-40 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: