Part Details for RB425DFHT146 by ROHM Semiconductor
Overview of RB425DFHT146 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RB425DFHT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1511
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-346, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:550Mv, Forward Surge Current Ifsm Max:1A, Operating Rohs Compliant: Yes |Rohm RB425DFHT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 / $0.4780 | Buy Now |
DISTI #
RB425DFHT146CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 50MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1738 In Stock |
|
$0.1288 / $0.4600 | Buy Now |
DISTI #
RB425DFHT146
|
Avnet Americas | Diode Schottky 40V 100mA 3-Pin SOT-346 Emboss T/R - Tape and Reel (Alt: RB425DFHT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1318 / $0.1504 | Buy Now |
DISTI #
755-RB425DFHT146
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode (Rectifier FRD) 40V-VRM 40V-VR 0.1A-IO 1A-IFSM Dual C Common RoHS: Compliant | 2685 |
|
$0.1280 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1431 | Buy Now |
Part Details for RB425DFHT146
RB425DFHT146 CAD Models
RB425DFHT146 Part Data Attributes:
|
RB425DFHT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB425DFHT146
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |