-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5266
|
Newark | Schottky Diode, 40V, 0.1A, Sot-346, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:550Mv, Forward Surge Current:1A, Operating Temperature Max:125°C, Product Range:-Rohs Compliant: Yes |Rohm RB421DT146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1529 |
|
$0.1370 / $0.4020 | Buy Now |
DISTI #
RB421DT146
|
Avnet Americas | Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R - Tape and Reel (Alt: RB421DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0701 | Buy Now |
DISTI #
81AC5266
|
Avnet Americas | Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 81AC5266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1980 / $0.4020 | Buy Now |
DISTI #
755-RB421DT146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 100MA RoHS: Compliant | 2983 |
|
$0.0800 / $0.3700 | Buy Now |
|
Future Electronics | RB Series 40 V 100 mA Surface Mount Schottky Barrier Diode - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0844 / $0.0935 | Buy Now |
DISTI #
43695379
|
Verical | Rectifier Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 585 Package Multiple: 1 Date Code: 1944 | Americas - 16844 |
|
$0.0503 / $0.0535 | Buy Now |
DISTI #
60670739
|
Verical | Rectifier Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1489 / $0.1646 | Buy Now |
DISTI #
36536223
|
Verical | Rectifier Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 1901 | Americas - 1036 |
|
$0.1535 / $0.1646 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 860 |
|
$0.1013 / $0.3375 | Buy Now |
|
Quest Components | 0.1 A, 20 V, SILICON, SIGNAL DIODE | 688 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB421DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB421DT146
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |