-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4185
|
Newark | Schottky Diode, 500Ma, 40V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Forward Voltage Max:300Mv, Forward Surge Current:3A, Operating Temperature Max:125°C Rohs Compliant: Yes |Rohm RB411DT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5160 |
|
$0.1280 / $0.4370 | Buy Now |
DISTI #
RB411DT146CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24249 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
RB411DT146
|
Avnet Americas | Diode Schottky 40V 0.5A 3-Pin SMD T/R - Tape and Reel (Alt: RB411DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-RB411DT146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A RoHS: Compliant | 56182 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RB411D Series 20 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0873 / $0.0967 | Buy Now |
|
Bristol Electronics | 16978 |
|
RFQ | ||
DISTI #
RB411DT146
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 63000 In Stock |
|
$0.0890 | Buy Now |
DISTI #
RB411DT146
|
TME | Diode: Schottky rectifying, SMD, 20V, 0.5A, SC59,SOT346, reel,tape Min Qty: 10 | 2910 |
|
$0.0591 / $0.0887 | Buy Now |
|
Ameya Holding Limited | RB411D Series 20 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0698 / $0.3528 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB411DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB411DT146
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB411DT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB411DT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB400DT147 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | ROHM Semiconductor | RB411DT146 vs RB400DT147 |
RB411DT147 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | ROHM Semiconductor | RB411DT146 vs RB411DT147 |
HRW0502ATL | 0.5A, 20V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | RB411DT146 vs HRW0502ATL |