-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6947
|
Newark | Rocker Sw, Spdt, 16A/250V, Panel/Snap-In, Switch Operation:(On)-On, Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rb3 Series, Contact Voltage Vac:250Vrohs Compliant: Yes |E-Switch RB345A1100-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.7600 | Buy Now |
DISTI #
141-RB345A1100-136-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box |
299 In Stock |
|
$4.6718 / $7.1200 | Buy Now |
DISTI #
612-RB345A1100-136
|
Mouser Electronics | Rocker Switches Rocker, 16A, SPST, (On)-On, Panel Mount, Snap-In RoHS: Compliant | 279 |
|
$4.2800 / $7.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 40 | 0 |
|
$3.9900 | Buy Now |
DISTI #
ESWRB345A1100-136
|
Heilind Electronics | SWT,ROCKR,16A,SPST,(ON)-ON PANEL MOUNT,SNAP-IN | Americas - 60 in Stock |
|
$5.5574 / $7.2128 | Buy Now |
DISTI #
RB345A1100-136
|
TME | ROCKER, SPST, Pos: 2, ON-(ON), 16A/125VAC, IP67, LED, 125V, 0÷55°C Min Qty: 1000 | 0 |
|
$4.8000 | RFQ |
DISTI #
ESWRB345A1100-136
|
Interstate Connecting Components | SWT,ROCKR,16A,SPST,(ON)-ON PANEL MOUNT,SNAP-IN | 12 |
|
$5.5574 / $7.2128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy