-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6945
|
Newark | Rocker Sw, Spdt, 16A/250V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rb3 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RB343A1100-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$4.8500 / $5.2500 | Buy Now |
DISTI #
141-RB343A1100-136-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box |
296 In Stock |
|
$4.6132 / $7.0300 | Buy Now |
DISTI #
612-RB343A1100-136
|
Mouser Electronics | Rocker Switches Rocker, 16A, SPST, ON-OFF-ON , Panel Mount, Snap-In RoHS: Compliant | 268 |
|
$4.2900 / $7.0300 | Buy Now |
DISTI #
74840800
|
RS | Rocker Switch, SPST, ON-OFF-ON, 16A, Panel Mt., QC 0.025", IP67, RB3 Series | E-Switch RB343A1100-136 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 40 | 0 |
|
$3.9400 | Buy Now |
DISTI #
ESWRB343A1100-136
|
Heilind Electronics | SWT,ROCKR,16A,SPST,ON-OFF-ON PANEL MOUNT,SNAP-IN | Americas - 58 in Stock |
|
$5.4918 / $7.1277 | Buy Now |
DISTI #
RB343A1100-136
|
TME | ROCKER, SPST, Pos: 3, ON-OFF-ON, 16A/125VAC, IP67, LED, 125V, 0÷55°C Min Qty: 1000 | 0 |
|
$4.7400 | RFQ |
DISTI #
ESWRB343A1100-136
|
Interstate Connecting Components | SWT,ROCKR,16A,SPST,ON-OFF-ON PANEL MOUNT,SNAP-IN | 11 |
|
$5.4918 / $7.1277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy