Part Details for RB33P06B16B by SERPAC Electronic Enclosures
Overview of RB33P06B16B by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB33P06B16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRB33-TBBB-ND
|
DigiKey | BOX PLASTIC BLK 3.23"L X 3.15"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$9.5594 / $13.2400 | Buy Now |
DISTI #
635-RB33-P06B16B
|
Mouser Electronics | Enclosures, Boxes, & Cases N4/IP67 BLK/BLK POLY 3.22 x 3.15 x 2.17" RoHS: Compliant | 0 |
|
$9.6900 / $10.6400 | Order Now |
DISTI #
70792471
|
RS | Enclosure, Box-Lid, Polycarbonate, UL94V-2, Black, 3.22x3.15x2.17 In, NEMA4, RB | Serpac RB33P06B16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3900 / $17.4500 | RFQ |