Part Details for RB2J by Rugao Dachang Electronics Co Ltd
Overview of RB2J by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB2J
RB2J CAD Models
RB2J Part Data Attributes
|
RB2J
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB2J
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES |
Alternate Parts for RB2J
This table gives cross-reference parts and alternative options found for RB2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR2-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RB2J vs CMR2-06TR13PBFREE |
FFM205A-W | Rectifier Diode, | Rectron Semiconductor | RB2J vs FFM205A-W |
HFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | RB2J vs HFM206L-HF-W |
FFM205AV-W | Rectifier Diode, | Rectron Semiconductor | RB2J vs FFM205AV-W |
CMR2-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | RB2J vs CMR2-06PBFREE |
HS2JALM3G | Rectifier Diode, | Taiwan Semiconductor | RB2J vs HS2JALM3G |
FFM205AV-T | Rectifier Diode, | Rectron Semiconductor | RB2J vs FFM205AV-T |
S2JTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB2J vs S2JTR |
ACGRB205-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB2J vs ACGRB205-HF |
HS2JFSM3G | Rectifier Diode, | Taiwan Semiconductor | RB2J vs HS2JFSM3G |