-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 110V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, SC-83, TO-263S, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB298NS100TLCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1555 In Stock |
|
$0.8163 / $1.9500 | Buy Now |
DISTI #
RB298NS100TL
|
Avnet Americas | Schottky Barrier Diode 100V 30A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RB298NS100TL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8489 / $0.9664 | Buy Now |
DISTI #
755-RB298NS100TL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB298NS100 is Super low IR Schottkey Barrier Diode for Switching power supply. RoHS: Compliant | 1247 |
|
$0.8440 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9070 | Buy Now |
|
Quest Components | 80 |
|
$1.4850 / $2.7000 | Buy Now | |
|
Ameya Holding Limited | RB298NS100 is Super low IR Schottkey Barrier Diode for Switching power supply. Min Qty: 1 | 80-Authorized Distributor |
|
$0.7771 / $1.6366 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.6750 / $4.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB298NS100TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB298NS100TL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 110V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, SC-83, TO-263S, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB298NS100TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB298NS100TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB298NS100FHTL | Rectifier Diode, | ROHM Semiconductor | RB298NS100TL vs RB298NS100FHTL |