Part Details for RB2573 by Thomas & Betts
Overview of RB2573 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F2727
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Product Range:Sta-Kon Rb 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Tab Width:0.25" Rohs Compliant: Yes |Abb Thomas & Betts RB2573 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$365.1900 / $447.9300 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin RoHS: Compliant |
22756 In Stock |
|
$0.5460 / $0.6600 | Buy Now |
|
Bristol Electronics | 939 |
|
RFQ | ||
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin RoHS: Compliant |
22756 In Stock |
|
$0.5460 / $0.6600 | Buy Now |
Part Details for RB2573
RB2573 CAD Models
RB2573 Part Data Attributes
|
RB2573
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB2573
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB2573
This table gives cross-reference parts and alternative options found for RB2573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB2573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14RB-2577 | Push-On Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB2573 vs 14RB-2577 |