Part Details for RB24KE1100 by E-Switch Inc
Overview of RB24KE1100 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for RB24KE1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB24KE1100-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RB24KE1100
|
Mouser Electronics | Rocker Switches 16A 125V (On)-Off-(On) 2 Pole | 0 |
|
$1.7000 | Order Now |
Part Details for RB24KE1100
RB24KE1100 CAD Models
RB24KE1100 Part Data Attributes
|
RB24KE1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB24KE1100
E-Switch Inc
Rocker Switch, DPDT, (on)-off-(on), Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.268 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Color | BLACK | |
Body Height | 16.6116 mm | |
Body Length or Diameter | 29.4894 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.362 inch | |
Termination Type | QUICK CONNECT |