Part Details for RB242D1021-137/ACC-F02-1 by E-Switch Inc
Overview of RB242D1021-137/ACC-F02-1 by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for RB242D1021-137/ACC-F02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RB242D1021137F02
|
Mouser Electronics | Rocker Switches | 0 |
|
$1.9600 | Order Now |
Part Details for RB242D1021-137/ACC-F02-1
RB242D1021-137/ACC-F02-1 CAD Models
RB242D1021-137/ACC-F02-1 Part Data Attributes
|
RB242D1021-137/ACC-F02-1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB242D1021-137/ACC-F02-1
E-Switch Inc
ROCKER SWITCH,STRAIGHT,DPST,OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Actuator Color | GREEN | |
Actuator Length | 0.362 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Color | BLACK | |
Body Height | 17.0942 mm | |
Body Length or Diameter | 29.6926 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | RB2 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.425 inch | |
Termination Type | QUICK CONNECT |