Part Details for RB242C1100-246 by E-Switch Inc
Overview of RB242C1100-246 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB242C1100-246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3688
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB242C1100-246 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9200 | Buy Now |
DISTI #
141-RB242C1100-246-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3875 | Buy Now |
DISTI #
612-RB242C1100-246
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$1.3200 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$1.0600 | Buy Now |
Part Details for RB242C1100-246
RB242C1100-246 CAD Models
RB242C1100-246 Part Data Attributes
|
RB242C1100-246
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB242C1100-246
E-Switch Inc
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |