RB242C1100-217
E-Switch Inc
Description: Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of RB242C1100-217 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for RB242C1100-217 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-RB242C1100-217
Mouser Electronics Rocker Switches 16A 125V Off-On 2 Pole RoHS: Compliant 0
  • 3,000 $1.0800
  • 5,000 $1.0400
$1.0400 / $1.0800 Order Now

CAD Models for RB242C1100-217 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB242C1100-217 by E-Switch Inc

RB242C1100-217
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
BLACK
Actuator Length
0.316 inch
Actuator Material
POLYAMIDE
Actuator Type
ROCKER
Body Breadth
21.8948 mm
Body Color
BLACK
Body Height
18.0086 mm
Body Length or Diameter
28.8036 mm
Center Contact Material
COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Function
OFF-ON
Contact Resistance
0.035 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
SILVER
Illumination
LAMP
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Length
0.393 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. RB242C1100-217
    E-Switch Inc
    Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for RB242C1100-217

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB242C1100-217 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB242C1100-217 by E-Switch Inc

Select Manufacturer
Which Manufacturer of RB242C1100-217 would you like to use for your alert(s)?
  • Please alert me when RB242C1100-217 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB242C1100-217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB242C1100-217 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB242C1100-217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB242C1100-217.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB242C1100-217 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: