Part Details for RB242C1021-137ACCF021 by E-Switch Inc
Overview of RB242C1021-137ACCF021 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB242C1021-137ACCF021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB242C1021-137ACCF021-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6155 | Buy Now |
DISTI #
612-RB242C1021137F02
|
Mouser Electronics | Rocker Switches | 0 |
|
$1.5000 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$1.2600 | Buy Now |
DISTI #
69080730
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC Min Qty: 50 Package Multiple: 50 Date Code: 1425 | Americas - 450 |
|
$2.0150 / $2.6780 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - 16A - 125VAC - Concave (Curved) Green Actuator - "O -" Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
463 In Stock |
|
$1.5200 / $2.0600 | Buy Now |
Part Details for RB242C1021-137ACCF021
RB242C1021-137ACCF021 CAD Models
RB242C1021-137ACCF021 Part Data Attributes
|
RB242C1021-137ACCF021
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB242C1021-137ACCF021
E-Switch Inc
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.316 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | FULLY-ILLUMINATED GREEN LENS | |
Body Breadth | 21.8948 mm | |
Body Color | BLACK | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 28.8036 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |