-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, LPDS, TO-263S, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB228NS150TL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB228NS150TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 150V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1867 In Stock |
|
$0.9050 / $2.1800 | Buy Now |
DISTI #
755-RB228NS150TL
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 884 |
|
$0.9050 / $2.1600 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers SCHOTTKY DIODE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.5800 / $0.5950 | Buy Now |
DISTI #
73519909
|
Verical | Rectifier Diode Schottky 150V 30A 3-Pin(2+Tab) LPDS T/R Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$1.1760 / $1.6464 | Buy Now |
DISTI #
83692328
|
Verical | Rectifier Diode Schottky 150V 30A 3-Pin(2+Tab) LPDS T/R Min Qty: 40 Package Multiple: 1 Date Code: 2338 | Americas - 200 |
|
$1.4700 | Buy Now |
|
Quest Components | 800 |
|
$1.1204 / $2.7160 | Buy Now | |
DISTI #
RB228NS150TL
|
TME | Diode: Schottky rectifying, D2PAK,SC83,TO263S, SMD, 150V, 15Ax2 Min Qty: 1 | 0 |
|
$0.8200 / $1.8900 | RFQ |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 30-Authorized Distributor |
|
$1.1222 / $1.9803 | Buy Now |
DISTI #
RB228NS150TL
|
Avnet Silica | Schottky Barrier Diode 150V 30A 3Pin TO263S Emboss TR (Alt: RB228NS150TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902002956
|
Chip One Stop | Super Low I<sub>R</sub>, 150V, 30A, TO-263S (D2PAK), Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 200 |
|
$1.0000 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB228NS150TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB228NS150TL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, LPDS, TO-263S, 3/2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, LPDS, TO-263S, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |