-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB228NS150FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 150V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.8612 / $2.8700 | Buy Now |
DISTI #
RB228NS150FHTL
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RB228NS150FHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8068 | Buy Now |
DISTI #
755-RB228NS150FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V VR 15A 0.88 VF TO-263S(D2PAK), SC-83 RoHS: Compliant | 525 |
|
$0.8610 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9570 | Buy Now |
DISTI #
62323736
|
Verical | Diode Schottky 150V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101 Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.2516 | Buy Now |
DISTI #
61881140
|
Verical | Diode Schottky 150V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101 Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 563 |
|
$1.2516 | Buy Now |
DISTI #
83144963
|
Verical | Diode Schottky 150V 30A 3-Pin(2+Tab) LPDS T/R Automotive AEC-Q101 Min Qty: 18 Package Multiple: 1 | Americas - 200 |
|
$1.3125 / $1.8375 | Buy Now |
|
Quest Components | 1250 |
|
$1.2075 / $3.2200 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.8779 / $1.7892 | Buy Now |
DISTI #
C1S625901705393
|
Chip1Stop | Super Low I<sub>R</sub>, 150V, 30A, TO-263S (D2PAK), Schottky Barrier Diode for Automotive RoHS: Compliant Container: Cut Tape | 200 |
|
$1.1800 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB228NS150FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB228NS150FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |