-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB228NS100FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
958 In Stock |
|
$0.6450 / $1.5400 | Buy Now |
DISTI #
RB228NS100FHTL
|
Avnet Americas | Diode Schottky 110V 30A 3-Pin TO-263 Emboss T/R - Tape and Reel (Alt: RB228NS100FHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6708 / $0.7637 | Buy Now |
DISTI #
755-RB228NS100FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Vr 30A Io SBD TO-263S(D2PAK) 5A RoHS: Compliant | 560 |
|
$0.6450 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7170 | Buy Now |
|
Quest Components | 1100 |
|
$0.8745 / $2.3320 | Buy Now | |
|
Ameya Holding Limited | DIODE (RECTIFIER FRD) 100V-VR 30 Min Qty: 1 | 100-Authorized Distributor |
|
$0.6720 / $1.4700 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2018 Date Code: 2018 | 400 |
|
$0.5830 / $1.6190 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2019 Date Code: 2019 | 976 |
|
$0.5830 / $1.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB228NS100FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB228NS100FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB228NS100FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB228NS100FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB298NS100FHTL | Rectifier Diode, | ROHM Semiconductor | RB228NS100FHTL vs RB298NS100FHTL |