Part Details for RB225T-40 by ROHM Semiconductor
Overview of RB225T-40 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB225T-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB225T-40-ND
|
DigiKey | DIODE ARR SCHOTT 40V 15A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Bulk, Bulk |
2 In Stock |
|
$2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7920 | Buy Now |
|
Quest Components | 854 |
|
$1.1310 / $3.0160 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 228 |
|
$0.7540 / $1.8960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 500 |
|
$0.7540 / $1.8960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 500 |
|
$0.7540 / $1.8960 | Buy Now |
Part Details for RB225T-40
RB225T-40 CAD Models
RB225T-40 Part Data Attributes:
|
RB225T-40
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB225T-40
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB225T-40
This table gives cross-reference parts and alternative options found for RB225T-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB225T-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR30T40A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RBR30T40A |
RBR30T40ANZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RBR30T40ANZC9 |
RBR30T40AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RBR30T40AFH |
RBR30T40ANZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RBR30T40ANZ |
RB225T-40HZC9 | Rectifier Diode, | ROHM Semiconductor | RB225T-40 vs RB225T-40HZC9 |
RBR30T40AHZC9 | Rectifier Diode, | ROHM Semiconductor | RB225T-40 vs RBR30T40AHZC9 |
RB225T-40NZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RB225T-40NZ |
RB225T-40NZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RB225T-40NZC9 |
FMB-24H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | RB225T-40 vs FMB-24H |
RB225T-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-40 vs RB225T-40FH |