Part Details for RB2207-200 by Thomas & Betts
Overview of RB2207-200 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB2207-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6698
|
Newark | Exp Ins Vinyl Lkg Fork Term 18-14 |Abb Thomas & Betts RB2207-200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 24.63mm 7.87mm Electro-Tin Cardboard RoHS: Compliant | Alternative Product Available |
|
$0.3710 / $0.5450 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG 24.63mm 7.87mm Electro-Tin Cardboard RoHS: Compliant | Alternative Product Available |
|
$0.3710 / $0.5450 | Buy Now |
Part Details for RB2207-200
RB2207-200 CAD Models
RB2207-200 Part Data Attributes
|
RB2207-200
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB2207-200
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB2207-200
This table gives cross-reference parts and alternative options found for RB2207-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB2207-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB2207-200 | Fork Terminal, | ABB Installation Products Inc | RB2207-200 vs RB2207-200 |
RB2207-200M | Fork Terminal, | ABB Installation Products Inc | RB2207-200 vs RB2207-200M |
RB2207M | Fork Terminal, | Thomas & Betts | RB2207-200 vs RB2207M |
RB2207M | Fork Terminal, | ABB Installation Products Inc | RB2207-200 vs RB2207M |
RB2207 | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RB2207-200 vs RB2207 |