Part Details for RB168VYM-60FHTR by ROHM Semiconductor
Overview of RB168VYM-60FHTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RB168VYM-60FHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1471
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Forward Surge Rohs Compliant: Yes |Rohm RB168VYM-60FHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1219 |
|
$0.1070 / $0.4370 | Buy Now |
DISTI #
RB168VYM-60FHCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6371 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
RB168VYM-60FHTR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VYM-60FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
755-RB168VYM-60FHTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 1A RoHS: Compliant | 19696 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0665 / $0.0737 | Buy Now |
DISTI #
63056369
|
Verical | Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 2201 | Americas - 1828 |
|
$0.3230 / $0.3609 | Buy Now |
DISTI #
42111663
|
Verical | Rectifier Diode Schottky 60V 1A Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 2001 | Americas - 1550 |
|
$0.3230 / $0.3609 | Buy Now |
|
Quest Components | 2702 |
|
$0.1860 / $0.9300 | Buy Now | |
DISTI #
RB168VYM-60FHTR
|
TTI | Schottky Diodes & Rectifiers 60V Vr 1A Io SBD SOD-323HE 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 306000 In Stock |
|
$0.0640 / $0.0890 | Buy Now |
DISTI #
RB168VYM-60FHTR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: RB168VYM-60FHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
Part Details for RB168VYM-60FHTR
RB168VYM-60FHTR CAD Models
RB168VYM-60FHTR Part Data Attributes
|
RB168VYM-60FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168VYM-60FHTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, SOD-323HE, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |